JAE Electronics FI-R21H technical specifications.
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-R21H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.