
JAE Electronics FI-RC3-1B-1E-15000 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Resistance | 0.04R |
| Series | FI-R |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RC3-1B-1E-15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
