JAE Electronics FI-RE21CL-SH2-3000 technical specifications.
| Number of Positions | 21 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE21CL-SH2-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.