JAE Electronics FI-RE21S-VF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 800mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE21S-VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.