
21-position, straight, female blade socket connector for surface mount applications. Features gold-plated copper alloy contacts with tin plating, rated for 700mA current and 500V voltage. Operates within a -40°C to 80°C temperature range, with a 0.5mm pitch and a mated stacking height of 16.1mm. This shielded, UL94 V-0 flammability rated component is supplied on tape and reel in a package quantity of 1300.
JAE Electronics FI-RE21S-VF-R1300 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Current Rating | 700mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Mated Stacking Heights | 16.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE21S-VF-R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
