JAE Electronics FI-RE31HL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 700mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE31HL to view detailed technical specifications.
No datasheet is available for this part.