31-position, single-row FFC/FPC connector with a 0.02-inch pitch. Features female blade socket contacts made of copper alloy with gold plating for reliable mating. Rated for 800mA current and operates within a -40°C to 80°C temperature range. Surface mountable with solder termination, this shielded connector boasts UL94 V-0 flammability rating and is supplied in tape and reel packaging.
JAE Electronics FI-RE31S-HF-R1500 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Blade Socket |
| Current Rating | 800mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE31S-HF-R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.