
JAE Electronics FI-RE31S-VF-R1300 technical specifications.
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE31S-VF-R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.