The FI-RE41-FT is a 41-position, 2-row surface mount header from JAE Electronics. It features gold contact plating and a 0.02inch pitch. The header is packaged in a tray and is RoHS compliant. It is designed for use in general applications.
JAE Electronics FI-RE41-FT technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FI-R |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE41-FT to view detailed technical specifications.
No datasheet is available for this part.