JAE Electronics FI-RE41CL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 700mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| Wire/Cable Gauge | 40AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE41CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.