JAE Electronics FI-RE41HL technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE41HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.