
JAE Electronics FI-RE41HL-KITASSY-300M technical specifications.
| Color | Grey |
| Connector Pitch | 0.02inch |
| Contact Plating | Tin |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 0.984foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | FI-R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE41HL-KITASSY-300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
