
41-position, single-row right-angle surface mount receptacle with a 0.5mm pitch. Features female socket contacts made from copper alloy with tin and gold plating, rated for 800mA current and 500V voltage. Operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. RoHS compliant and lead-free.
JAE Electronics FI-RE41S-HF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE41S-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
