
41-position, single-row surface mount receptacle with a 0.5mm pitch. Features female blade socket contacts made of copper alloy with gold mating finish and tin plating. Rated for 700mA current and 500V voltage, with a maximum operating temperature of 80°C. This shielded connector offers a mated stacking height of 16.1mm and is constructed with UL94 V-0 rated plastic insulation. Packaged in tape and reel for 1300 units.
JAE Electronics FI-RE41S-VF-R1300 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Current Rating | 700mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Mated Stacking Heights | 16.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE41S-VF-R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
