51-position male pin plug connector with a 0.5mm pitch, designed for free-hanging mounting. Features gold-plated copper alloy contacts and supports discrete wire/cable up to 40AWG. Rated for 700mA current and operates within a temperature range of -40°C to 80°C. This RoHS compliant component has a UL94 V-0 flammability rating.
JAE Electronics FI-RE51CL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 700mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| Wire/Cable Gauge | 40AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE51CL to view detailed technical specifications.
No datasheet is available for this part.