JAE Electronics FI-RE51HL technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 700mA |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE51HL to view detailed technical specifications.
No datasheet is available for this part.