JAE Electronics FI-RE51HLS-M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 700mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE51HLS-M to view detailed technical specifications.
No datasheet is available for this part.