
51-position, 0.5mm pitch right-angle surface mount receptacle connector. Features gold-plated copper alloy contacts for mating, a shielded black plastic housing, and UL94 V-0 flammability rating. This RoHS compliant component offers a 800mA current rating and is designed for SMT termination.
JAE Electronics FI-RE51S-HF technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Blade Socket |
| Current Rating | 800mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE51S-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
