
51-position, single-row right-angle receptacle with a 0.5mm pitch. Features gold-plated copper alloy female blade socket contacts for mating, with tin plating on contacts. This shielded, surface-mount connector offers a 700mA current rating and 500V voltage rating. Constructed with UL94 V-0 rated plastic insulation, it is RoHS compliant and supplied in tape and reel packaging.
JAE Electronics FI-RE51S-HF-R1500 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Current Rating | 700mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Mount | Surface Mount |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE51S-HF-R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
