
51-position, single-row surface mount receptacle with a 0.5mm pitch. Features female blade socket contacts made of copper alloy with gold mating finish, rated for 800mA current. Offers a -40°C to 80°C operating temperature range and UL94 V-0 flammability rating. Includes shielded construction and a mated stacking height of 16.1mm.
JAE Electronics FI-RE51S-VF-R1300 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Type | Female Blade Socket |
| Current Rating | 800mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Mated Stacking Heights | 16.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FI-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-RE51S-VF-R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
