
1.25mm pitch, 15-position, right-angle FFC/FPC connector for PCB to cable applications. Features gold-plated copper alloy male pin contacts with a square shape, rated for 1A current and 200V voltage. Surface mount termination with solder connection, suitable for LCD compatibility. Operates within a -40°C to 80°C temperature range, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Beige housing and insulation made from polymer.
JAE Electronics FI-S15P-HFE technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S15P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
