20-position, 1-row board side receptacle with a 1.25mm pitch. Features male pin contacts made of copper alloy with gold plating for mating. This surface mount connector has a solder termination and a beige polymer insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 80°C and has a voltage rating of 200V. Supplied in tape and reel packaging, with 1500 units per package.
JAE Electronics FI-S20P-HFE-E1500 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S20P-HFE-E1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.