
20-position, 1.25mm pitch cable mount plug connector with a straight, male gender and female socket contact type. Features gold-plated copper alloy contacts, a 1A current rating, and a UL94 V-0 flammability rating. This black, lead-free connector is RoHS compliant and designed for crimp termination.
JAE Electronics FI-S20S technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.