25-position, 1.25mm pitch FFC/FPC connector with right-angle, surface-mount termination. Features gold-plated copper alloy male pin contacts for reliable connection. Rated for 200V and 1A, with a UL94 V-0 flammability rating. Beige polymer housing and insulation ensure durability. Lead-free and RoHS compliant for environmental responsibility.
JAE Electronics FI-S25P-HFE technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S25P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.