
This 2-position surface mount header features a beige color with gold plated contacts. It has a male pin contact type and is designed for surface mount applications. The header is available in packs of 1500 and is packaged in tape and reel format. It is compliant with RoHS regulations.
JAE Electronics FI-S2P-HFE-E1500 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S2P-HFE-E1500 to view detailed technical specifications.
No datasheet is available for this part.
