
30-position, 1-row surface mount right-angle header with a 1.25mm pitch. Features male pin contacts made of copper alloy with gold plating over tin, offering a 1A current rating and 200V voltage rating. The beige polymer insulation is UL94 V-0 rated, with a maximum operating temperature of 80°C and a minimum of -40°C. This lead-free, RoHS-compliant component is designed for tray packaging.
JAE Electronics FI-S30P-HFE technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S30P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
