
JAE Electronics FI-S3P-HFE technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S3P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.