
JAE Electronics FI-S3S technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.