
5-position, 1.25mm pitch right-angle surface mount header with male pin contacts. Features gold-plated copper alloy square contacts for reliable mating, a beige polymer housing, and a 1A current rating. Operates within a -40°C to 80°C temperature range and boasts a 200V voltage rating. This lead-free, RoHS-compliant component is UL94 V-0 rated for flammability.
JAE Electronics FI-S5P-HFE technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-S5P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
