20-position, straight male plug connector for free-hanging, cable mounting. Features copper alloy contacts with gold plating, rated for 1A current. Housing is black, made from UL94 V-0 rated material. SMD/SMT termination with a 1.25mm pitch, designed for flat flexible wire/cable.
JAE Electronics FI-SE20ME technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Wire/Cable Type | Flat Flexible |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-SE20ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.