JAE Electronics FI-SE20MRE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Brown |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| Wire/Cable Type | Flat Flexible |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-SE20MRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.