JAE Electronics FI-SE20P-HFE-E1500 technical specifications.
| Current Rating | 1A |
| Number of Positions | 20 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-SE20P-HFE-E1500 to view detailed technical specifications.
No datasheet is available for this part.