
Surface mountable, right-angle PCB socket connector with 20 male pin contacts arranged in a single row. Features a 1.25mm pin spacing and gold-plated copper alloy contacts for reliable mating. This shielded connector operates within a -40°C to 80°C temperature range and has a 200V voltage rating. Constructed with beige polymer insulation and rated UL94 V-0 for flammability. Supplied in tape and reel packaging.
JAE Electronics FI-SE20P-HFE-E3000 technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-SE20P-HFE-E3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
