Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JAE ELECTRONICS

FI-TD44SB-VF93-R750

Datasheet
JAE Electronics

FI-TD44SB-VF93-R750

FFC & FPC Connectors CONN WIRE 2 BRD RCP 44POS 0.5MM

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingSurface Mount
Quick Jump:

Technical Specifications

JAE Electronics FI-TD44SB-VF93-R750 technical specifications.

General

Contact Finish - Mating
GOLD
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Type
Center Strip Contact
Flammability Rating
UL94 V-0
Insulation Color
Black
Insulation Material
Thermoplastic
Mated Stacking Heights
9.35mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Positions
44
Number of Rows
1
Package Quantity
750
Packaging
Tape and Reel
Pitch
0.5mm
RoHS Compliant
No
Series
FI-D
Termination
Solder

Compliance

RoHS
Not Compliant

Datasheet

JAE Electronics FI-TD44SB-VF93-R750 Datasheet

Download the complete datasheet for JAE Electronics FI-TD44SB-VF93-R750 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com