
1.25mm pitch, 15-position, 2-row, straight orientation plug connector for cable mounting. Features female socket contacts made of copper alloy with tin plating, rated for 1A current. Constructed with UL94 V-0 flammability rating and lead-free, RoHS compliant materials. Termination is crimp, and the connector is designed for free-hanging mounting.
JAE Electronics FI-W15S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-W15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
