17-position, 2-row female cable socket connector featuring a 1.25mm pin-to-spring pitch and 1A current rating. This surface mount device utilizes gold-plated copper alloy male pin contacts with a square shape and 0.094-inch mating length. Operating within a -40°C to 80°C temperature range, it boasts a 200V voltage rating and UL94 V-0 flammability. The black, glass-filled insulation ensures reliable performance for board-to-cable applications.
JAE Electronics FI-W17P-HFE technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.094inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Package Quantity | 129 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.055inch |
| Series | FI |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-W17P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.