
JAE Electronics FI-W17S technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Package Quantity | 366 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-W17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
