
Right-angle surface-mount receptacle connector featuring 31 positions and 2 rows with a 1.25mm pitch. Contacts are copper alloy with gold plating, rated for 1A current and 200V voltage. Operating temperature range is -40°C to 80°C, with a UL94 V-0 flammability rating. Black housing, lead-free, and RoHS compliant.
JAE Electronics FI-W31P-HFE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.094inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.055inch |
| Series | FI |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-W31P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
