
41-position, 2-row wire-to-board connector featuring a 1.25mm pitch and right-angle surface mount termination. Male pin contacts, made from copper alloy with gold plating, offer a 1A current rating and are designed for side contact location. The black glass-filled insulation material ensures a UL94 V-0 flammability rating. Operating temperature range spans -40°C to 80°C with a 200V voltage rating.
JAE Electronics FI-W41P-HFE technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Location | Side |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-W41P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
