
JAE Electronics FI-W5P-HFE technical specifications.
| Color | Black |
| Contact Mating Length | 0.094inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 171 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.055inch |
| Series | FI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-W5P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
