
JAE Electronics FI-WE31MA1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Wire/Cable Type | Flat Flexible |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-WE31MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
