
31-position, 2-row right-angle surface mount header with a 1.25mm pitch. Features gold-plated copper alloy male pin contacts for reliable mating, a black glass-filled housing, and a current rating of 1A with a 200V voltage rating. This shielded connector is UL94 V-0 flammability rated, lead-free, and RoHS compliant, designed for solder termination.
JAE Electronics FI-WE31P-HFE technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-WE31P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
