
JAE Electronics FI-X20C-NPB technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin, Coaxial |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FI-X |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X20C-NPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
