JAE Electronics FI-X30C2L-NPB technical specifications.
| Color | Black |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin, Coaxial |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire/Cable Type | Coaxial, Discrete |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30C2L-NPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.