
JAE Electronics FI-X30HL-KITASSY-300M technical specifications.
| Color | Grey |
| Connector Pitch | 0.039inch |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 0.984foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | FI-X |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30HL-KITASSY-300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.