
JAE Electronics FI-X30MA1 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FI-X |
| Wire/Cable Type | Flat Flexible |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.