
30-position male plug connector with a straight, top contact location and 1mm pitch. Features copper alloy contacts with tin and gold plating, rated for 1A current and 200V voltage. Designed for free hanging, cable mounting with SMD/SMT termination, suitable for flat flexible wire/cable types. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Housing is beige and the component is lead-free and RoHS compliant.
JAE Electronics FI-X30MR-NPB technical specifications.
| Color | Beige |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Wire/Cable Type | Flat Flexible |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30MR-NPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.