30-position, 1mm pitch right-angle receptacle connector for surface mount applications. Features gold-plated copper alloy contacts with tin/gold plating, a 1A current rating, and 200V voltage rating. This shielded, lead-free, and RoHS compliant component offers a UL94 V-0 flammability rating and beige plastic insulation. Designed for 28AWG wire gauge.
JAE Electronics FI-X30SSL-HF technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Non-Gendered |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30SSL-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.