The FI-X30SSL-HF-R2500 is a 30-position shielded surface mount connector from JAE Electronics. It features a copper alloy contact material and a gold mating finish. The connector is rated for 200V and has a maximum operating temperature of 80°C. It is RoHS compliant and packaged in tape and reel quantities of 2500. The connector is suitable for use in a variety of applications, including those requiring high reliability and durability.
JAE Electronics FI-X30SSL-HF-R2500 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Type | Non-Gendered |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30SSL-HF-R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.