30-position, 1-row, 1mm pitch right-angle receptacle connector with female socket contacts. Features gold-plated copper alloy contacts and a 1A current rating, 200V voltage rating. Designed for surface mount termination with a solder connection type. Suitable for coaxial wire/cable.
JAE Electronics FI-X30SSLA-HF technical specifications.
| Color | Beige |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FI-X |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-X30SSLA-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.